Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V...
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCV33064P-5RPG technical specifications.
| Package/Case | TO-92 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 390uA |
| Packaging | Ammo Pack |
| Threshold Voltage | 4.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.