NCV33164D-3R2G; Voltage Supervisor 4.45V max.; 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCV33164D-3R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 24uA |
| Packaging | Bulk |
| Threshold Voltage | 2.65V |
| RoHS | Compliant |
No datasheet is available for this part.