Automotive-grade positive 5V linear voltage regulator with a 600mA output current capability. This 4-pin D2PAK packaged LDO regulator is supplied on tape and reel. Features lead-free construction and REACH SVHC compliance.
Rochester Electronics NCV4274ADS50R4G technical specifications.
| Lead Free | Lead Free |
| Output Current | 600mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.