The NCV8665DS50R4G is a 5-pin linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.6V. The device is packaged in a lead-free D2PAK-5 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCV8665DS50R4G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.