3000mA, 30V, 6 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |