The NDP6020P is a TO-220 packaged N-channel MOSFET with a maximum continuous drain current of -24A and a maximum drain to source voltage of -20V. It features a drain to source resistance of 75mR and a power dissipation of 50W. The device is lead free and compliant with Reach SVHC regulations. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NDP6020P technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -24A |
| Current Rating | -24A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | -20V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |