
The NDS7002A is a 60V N-Channel MOSFET with a continuous drain current of 280mA. It features a power dissipation of 300mW and is packaged in a lead-free SOT-23 package. The device is compliant with Reach SVHC regulations and is available in bulk packaging. The MOSFET has a drain to source breakdown voltage of 60V and a gate to source voltage of 20V.
Rochester Electronics NDS7002A technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | 280mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.
