The NDS8947 is a bulk-packaged MOSFET with a maximum drain-to-source breakdown voltage of -30V and a continuous drain current of -4A. It has a power dissipation of 2W and is compliant with Reach SVHC regulations. The device is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NDS8947 technical specifications.
| Continuous Drain Current (ID) | -4A |
| Current Rating | -4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
No datasheet is available for this part.