Dual differential comparator/sense amp featuring two channels. This integrated circuit is housed in a SOIC package and is both halogen-free and lead-free. It offers an output current of 20mA and is supplied on tape and reel.
Rochester Electronics NE521DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NE521DR2G to view detailed technical specifications.
No datasheet is available for this part.