NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16W
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |