NE592D14R2G; Video Amplifier IC; 90MHz Differential O/P; 14-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |