Trans IGBT Chip N-CH 440V 20A 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 395V |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |