Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V
Checking distributor stock and pricing after the page loads.
Rochester Electronics NJL0281DG technical specifications.
| Package/Case | TO-264 |
| Current Rating | -15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -260V |
| RoHS | Compliant |
No datasheet is available for this part.