NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
Rochester Electronics NL17SZ00DFT2G technical specifications.
| Package/Case | SOT-353 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.