NL17SZ07 Series 1.65 to 5.5 V Single Non Inverting Buffer w/ Open Drain - SC70-5
Rochester Electronics NL17SZ07DFT2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.