This industrial-grade buffer IC operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device features a propagation delay of 12ns and has a single input. It is available in a 5-pin package type, including SC-70, SC-88A, SOT-353 options.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | 17SZ |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |