NL27WZ16DFT2G; Dual Single Ended Buffer; 1.65 - 5.5 V; 6-Pin SC-88
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Current Rating | 33A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |