Rochester Electronics NL27WZ32USG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 50mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NL27WZ32USG to view detailed technical specifications.
No datasheet is available for this part.