1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, SOT-353, SC-88A, SC-70, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-353 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |