The NLSF308MNR2 is an industrial-grade quad AND gate IC with a propagation delay of 14ns. It operates within a temperature range of -40°C to 85°C and is available in a QFN-16 package. The device is designed to function with a supply voltage of 2V to 5.5V and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | 308 |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |