The NLSF3T126MNR2 is an industrial-grade quad bus driver from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 2V to 5.5V. The device features a 16-pin QFN-16 package and has a propagation delay of 13ns. It is designed for use in logic IC applications and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | 3T |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |