NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - QFN-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics NLSF595MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.