Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
Rochester Electronics NSBA123JDXV6T5G technical specifications.
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.