Rectifier Diode Small Signal Switching 80V 0.1A 4ns 6-Pin SOT-563 T/R
Rochester Electronics NSDEMP11XV6T5G technical specifications.
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.