SMT constant current regulator and LED driver, offering 30mA output current and a 45V rating. This single-output device is designed for efficient LED driving applications. It features a halogen-free and lead-free construction, ensuring compliance with environmental standards. Packaged in cut tape for automated assembly, this component is also REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |