The NSQA6V8AW5T2 is a 5-pin unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6.4V. It has a maximum non-repetitive peak reverse power dissipation of 20W and a maximum power dissipation of 0.38W. The diode is available in a 5-pin SC-70 package type. It is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NSQA6V8AW5T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Breakdown Voltage-Max | 7.1 |
| Power Dissipation-Max | 0.38 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |