NSR0230M2T5G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-723
Rochester Electronics NSR0230M2T5G technical specifications.
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NSR0230M2T5G to view detailed technical specifications.
No datasheet is available for this part.