ON Semi NSS40501UW3T2G NPN Bipolar Transistor; 5 A; 40 V; 3-Pin WDFN
Rochester Electronics NSS40501UW3T2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Not Compliant |
No datasheet is available for this part.