Trans Gp Bjt NPN 40V 0.2A 500MW 6-PIN SOT-563 T/r
Rochester Electronics NST3904DXV6T1G technical specifications.
| Package/Case | SOT-563 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.