The NTA4001NT1G is a 20V N-Channel MOSFET with a continuous drain current of 238mA. It features a power dissipation of 300mW and a drain to source breakdown voltage of 20V. The device is packaged in a lead-free SOT-416 case and is available on tape and reel. The NTA4001NT1G operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTA4001NT1G technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 238mA |
| Current Rating | 238mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.