N-channel MOSFET, 3-pin SC-75 package (SOT-416), featuring 915mA continuous drain current and 20V drain-to-source breakdown voltage. Offers 500mΩ drain-to-source resistance and 6V gate-to-source voltage. Power dissipation rated at 300mW, with lead-free and REACH SVHC compliant status.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 915mA |
| Current Rating | 915mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |