75A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418AA-01, D2PAK-3
Rochester Electronics NTB75N03RT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NTB75N03RT4G to view detailed technical specifications.
No datasheet is available for this part.