20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |