P-channel power MOSFET featuring 60V drain-source voltage and 15.5A continuous drain current. Offers a low on-resistance of 0.15 ohms. This RoHS compliant component is housed in a DPAK-3 plastic package (Case 369C-01) with 3 terminals.
Rochester Electronics NTD20P06LT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.