Rochester Electronics NTD4804NT4G technical specifications.
| Continuous Drain Current (ID) | 117A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NTD4804NT4G to view detailed technical specifications.
No datasheet is available for this part.