Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTD4810NT4G technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 10.8A |
| Current Rating | 45A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.17nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.