NTD4863NT4G N-channel MOSFET Transistor; 49 A; 25 V; 3-Pin DPAK
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTD4863NT4G technical specifications.
| Continuous Drain Current (ID) | 11.3A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.