Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK
Rochester Electronics NTD4963NT4G technical specifications.
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| RoHS | Not Compliant |
No datasheet is available for this part.