32A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3
Rochester Electronics NTD70N03R-001 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.