The NTD70N03RT4G is a 70A 25V DPAK lead free N-channel MOSFET from Rochester Electronics. It has a continuous drain current of 75A and a current rating of 70A. The device can withstand a drain to source breakdown voltage of 25V and has a drain to source resistance of 5.6mR. The gate to source voltage is 20V and the DC rated voltage is 25V. The power dissipation is 1.87W and the packaging is in bulk.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTD70N03RT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.87W |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.