3.7A, 30V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, MINIATURE, CASE 318E-04, TO-261, 4 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTF5P03T3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.