NTGS3130NT1G N-channel MOSFET Transistor; 5.6 A; 20 V; 6-Pin TSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTGS3130NT1G technical specifications.
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.