1650mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 318G-02, TSOP-6
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTGS3441T1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.