NTGS3441T1G P-channel MOSFET Transistor; 1.65 A; 20 V; 6-Pin TSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTGS3441T1G technical specifications.
| Continuous Drain Current (ID) | 2.35A |
| Current Rating | -1A |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.135R |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
No datasheet is available for this part.