3.4A, 8V, 0.058ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 1206A-03, CHIPFET-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTHD2102PT1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.