P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTHD3101FT1G technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | -3.2A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
No datasheet is available for this part.