3200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 1206A-03, CHIPFET-8
Rochester Electronics NTHD3133PFT1G technical specifications.
| Continuous Drain Current (ID) | -4.4A |
| Drain to Source Voltage (Vdss) | -20V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NTHD3133PFT1G to view detailed technical specifications.
No datasheet is available for this part.