2100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 1206A-03, CHIPFET-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTHD4401PT1G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.