2.2A, 20V, 0.155ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 1206A-03, CHIPFET-8
Rochester Electronics NTHD4P02FT1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.