5200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTHS5404T1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.